- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 152486
Available Replacements
Weidmuller
152486
Conn Wire to Board HDR 9 POS 5.08mm Solder ST Thru-Hole Box
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Wire to Board HDR 9 POS 5.08mm Solder ST Thru-Hole Box
Search Keywords: 152486
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:152486
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:100(Max) °C
Product Guides
+
Frequently Asked Questions
Is 152486 discontinued?
Yes, 152486 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 152486?
The recommended replacement for 152486 is 1524860000 from Weidmuller, available from OnlineComponents.com.
Is 152486 RoHS compliant?
Yes, 152486 is RoHS compliant.
What is the lead time for 152486?
The standard lead time for 152486 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.