Available Replacements
Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1524660000

Conn Wire to Board HDR 7 POS 5.08mm Solder ST Thru-Hole Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 7 POS 5.08mm Solder ST Thru-Hole Box
Search Keywords: 1524660000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1524660000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 5.08 mm
Number of Contacts: 7
Maximum Voltage Rating: 300 V
Maximum Current Rating: 15 A
Termination Method: Solder
Operating Temperature: 100(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1524660000 discontinued?
Yes, 1524660000 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1524660000?
The recommended replacement for 1524660000 is 152466 from Weidmuller, available from OnlineComponents.com.
Is 1524660000 RoHS compliant?
Yes, 1524660000 is RoHS compliant.
What is the lead time for 1524660000?
The standard lead time for 1524660000 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Can Ship immediately
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.148
250
$1.027
500
$1.004
1,000
$0.982
2,500
$0.963
5,000
$0.948
7,500
$0.934
10,000 +
$0.920
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!