- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 152466
Available Replacements
Weidmuller
152466
Conn Wire to Board HDR 7 POS 5.08mm Solder ST Thru-Hole Box
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Wire to Board HDR 7 POS 5.08mm Solder ST Thru-Hole Box
Search Keywords: 152466
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:152466
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:100(Max) °C
Product Guides
+
Frequently Asked Questions
Is 152466 discontinued?
Yes, 152466 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 152466?
The recommended replacement for 152466 is 1524660000 from Weidmuller, available from OnlineComponents.com.
Is 152466 RoHS compliant?
Yes, 152466 is RoHS compliant.
What is the lead time for 152466?
The standard lead time for 152466 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.