- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1524310000
Available Replacements
Weidmuller
1524310000
Conn Wire to Board HDR 4 POS 5.08mm Solder ST Thru-Hole Box
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Wire to Board HDR 4 POS 5.08mm Solder ST Thru-Hole Box
Search Keywords: 1524310000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1524310000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:100(Max) °C
Product Guides
+
Frequently Asked Questions
Is 1524310000 discontinued?
Yes, 1524310000 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1524310000?
The recommended replacement for 1524310000 is 152431 from Weidmuller, available from OnlineComponents.com.
Is 1524310000 RoHS compliant?
Yes, 1524310000 is RoHS compliant.
What is the lead time for 1524310000?
The standard lead time for 1524310000 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.