- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1521980000
Weidmuller
1521980000
Through terminal block, push-in connection, 0.5-4.0 mm², 2 pole, 32 A, 8 kV, black, 1950590000
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Through terminal block, push-in connection, 0.5-4.0 mm², 2 pole, 32 A, 8 kV, black, 1950590000
Search Keywords: 1521980000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1521980000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 1521980000 discontinued?
Yes, 1521980000 from Weidmuller is discontinued (end-of-life March 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1521980000 RoHS compliant?
Yes, 1521980000 is RoHS compliant.
What is the lead time for 1521980000?
The standard lead time for 1521980000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Manufacturer Stock:
1,400
can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
100
$1.451
300
$1.253
500
$1.137
1,000
$1.056
2,500
$1.010
5,000
$0.962
7,500
$0.959
10,000 +
$0.957
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT