- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1521970000
1521970000
Weidmuller
TERMINAL BLOCK, DIN RAIL, 2POS, 10AWG; No. of Positions: 2Positions; Wire Size AWG Min: 26AWG; Max: 10AWG; Conductor...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TERMINAL BLOCK, DIN RAIL, 2POS, 10AWG; No. of Positions: 2Positions; Wire Size AWG Min: 26AWG; Max: 10AWG; Conductor...
Search Keywords: 1521970000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1521970000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
100
$1.362
300
$1.227
500
$1.096
1,000
$1.026
2,500
$0.985
5,000
$0.938
7,500
$0.936
10,000 +
$0.933
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT