- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1519660000
Weidmuller
1519660000
Conn Shrouded Header (2 Sides) M 3 POS 5.08mm Solder ST Thru-Hole Box
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1519660000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
108 |
| Type: | Shrouded Header (2 Sides) |
| Body Orientation: | Straight |
| Gender: | M |
| Mounting: | Through Hole |
| Pitch: | 5.08 mm |
| Number of Contacts: | 3 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 15 A |
| Termination Method: | Solder |
| Operating Temperature: | -50 to 100 °C |
-
This product is discontinued, but still in stock.