- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1518340000
1518340000
Weidmuller
Fuse terminal block, 3 pole, 0.5-4.0 mm², 150 V, 6.3 A, 1518340000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse terminal block, 3 pole, 0.5-4.0 mm², 150 V, 6.3 A, 1518340000
Search Keywords: 1518340000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1518340000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
150
can ship
MOQ for out of Stock Qty:
13
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$30.07
5
$29.62
10
$29.18
13
$28.74
25
$22.42
38
$20.65
50 +
$20.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments