- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1517360000
1517360000
Weidmuller
Conn Shrouded Header (2 Sides) M 3 POS 5.08mm Solder ST Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header (2 Sides) M 3 POS 5.08mm Solder ST Thru-Hole Box
Search Keywords: 1517360000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1517360000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header (2 Sides)
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
695
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
Price (USD)
Qty
Unit Price
100
$0.801
300
$0.778
500
$0.745
1,000
$0.715
2,500
$0.688
5,000
$0.671
7,500
$0.661
10,000 +
$0.651
Click for Quote
Log in
to unlock special pricing