Available Replacements
Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1517260000

Conn Shrouded Header (2 Sides) M 2 POS 5.08mm Solder ST Thru-Hole Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header (2 Sides) M 2 POS 5.08mm Solder ST Thru-Hole Box
Search Keywords: 1517260000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1517260000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header (2 Sides)
Body Orientation: Straight
Gender: M
Mounting: Through Hole
Pitch: 5.08 mm
Number of Contacts: 2
Maximum Voltage Rating: 300 V
Maximum Current Rating: 15 A
Termination Method: Solder
Operating Temperature: -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1517260000 discontinued?
Yes, 1517260000 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1517260000?
The recommended replacement for 1517260000 is 1146320000 from Weidmuller, available from OnlineComponents.com.
Is 1517260000 RoHS compliant?
Yes, 1517260000 is RoHS compliant.
What is the lead time for 1517260000?
The standard lead time for 1517260000 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
450
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1617
450 +
$0.1470
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!