- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 151566
Available Replacements
Weidmuller
151566
Conn Shrouded Header (4 Sides) HDR 9 POS 5.08mm Solder RA Thru-Hole
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Shrouded Header (4 Sides) HDR 9 POS 5.08mm Solder RA Thru-Hole
Search Keywords: 151566
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 151566 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Shrouded Header (4 Sides) |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 5.08 mm |
| Number of Contacts: | 9 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 15 A |
| Termination Method: | Solder |
Product Guides
+
Frequently Asked Questions
Is 151566 discontinued?
Yes, 151566 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 151566?
The recommended replacement for 151566 is 1511060000 from Weidmuller, available from OnlineComponents.com.
Is 151566 RoHS compliant?
Yes, 151566 is RoHS compliant.
What is the lead time for 151566?
The standard lead time for 151566 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.