Available Replacements
Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1513260000

Conn Shrouded Header (2 Sides) HDR 8 POS 5.08mm Solder RA Thru-Hole Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header (2 Sides) HDR 8 POS 5.08mm Solder RA Thru-Hole Box
Search Keywords: 1513260000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1513260000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Shrouded Header (2 Sides)
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 5.08 mm
Number of Contacts: 8
Maximum Voltage Rating: 300 V
Maximum Current Rating: 15 A
Termination Method: Solder
Operating Temperature: 100(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1513260000 discontinued?
Yes, 1513260000 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1513260000?
The recommended replacement for 1513260000 is 1146850000 from Weidmuller, available from OnlineComponents.com.
Is 1513260000 RoHS compliant?
Yes, 1513260000 is RoHS compliant.
What is the lead time for 1513260000?
The standard lead time for 1513260000 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in Buy all 1 in-stock or the regular minimum order quantity of 50
Stock lot only:
1
Minimum Order Quantity:
50
Order Increment:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.518
50
$1.380
250
$1.320
500
$1.300
1,000
$1.270
2,500
$1.250
5,000
$1.230
7,500
$1.210
10,000 +
$1.200
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!