Available Replacements
Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1512910000

Conn Shrouded Header HDR 5 POS 5.08mm Solder RA Thru-Hole Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 5 POS 5.08mm Solder RA Thru-Hole Box
Search Keywords: 1512910000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1512910000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 5.08 mm
Number of Contacts: 5
Maximum Voltage Rating: 300 V
Maximum Current Rating: 15 A
Termination Method: Solder
Operating Temperature: 100(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1512910000 discontinued?
Yes, 1512910000 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1512910000?
The recommended replacement for 1512910000 is 151291 from Weidmuller, available from OnlineComponents.com.
Is 1512910000 RoHS compliant?
Yes, 1512910000 is RoHS compliant.
What is the lead time for 1512910000?
The standard lead time for 1512910000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 449
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.699
25
$0.685
50
$0.671
500
$0.619
1,000
$0.588
1,500
$0.568
2,500 +
$0.547
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!