- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 151291
Available Replacements
Более старый эквивалент
Weidmuller
151291
Conn Shrouded Header HDR 5 POS 5.08mm Solder RA Thru-Hole
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Shrouded Header HDR 5 POS 5.08mm Solder RA Thru-Hole
Search Keywords: 151291
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 151291 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Shrouded Header |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 5.08 mm |
| Number of Contacts: | 5 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 15 A |
| Termination Method: | Solder |
Product Guides
+
Frequently Asked Questions
Is 151291 discontinued?
Yes, 151291 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 151291?
The recommended replacement for 151291 is 1512910000 from Weidmuller, available from OnlineComponents.com.
Is 151291 RoHS compliant?
Yes, 151291 is RoHS compliant.
What is the lead time for 151291?
The standard lead time for 151291 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.