- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1512780000
1512780000
Weidmuller
Stripping pliers for Flexible cables, 2.5-10 mm², AWG 14-8, L 190 mm, 220 g, 1512780000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Stripping pliers for Flexible cables, 2.5-10 mm², AWG 14-8, L 190 mm, 220 g, 1512780000
Search Keywords: 1512780000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1512780000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:82032000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$169.68
3
$165.49
5
$163.00
10 +
$160.56
Click for Quote
Log in
to unlock special pricing