- Home ›
- All Products›
- 1512640030
1512640030
Weidmuller
Cable Assembly PVC LiYY 3m 40 Position PLC Front Connector to 4(10 Position Wire to Board)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly PVC LiYY 3m 40 Position PLC Front Connector to 4(10 Position Wire to Board)
Search Keywords: 1512640030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1512640030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$234.80
3
$231.28
5
$227.81
10 +
$224.39
Click for Quote
Log in
to unlock special pricing