Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1511360000

Conn Shrouded Header (4 Sides) M 12 POS 5.08mm Solder RA Thru-Hole Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header (4 Sides) M 12 POS 5.08mm Solder RA Thru-Hole Box
Search Keywords: 1511360000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1511360000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header (4 Sides)
Body Orientation: Right Angle
Gender: M
Mounting: Through Hole
Pitch: 5.08 mm
Number of Contacts: 12
Maximum Voltage Rating: 300 V
Maximum Current Rating: 15 A
Termination Method: Solder
Operating Temperature: -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1511360000 discontinued?
Yes, 1511360000 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1511360000 RoHS compliant?
Yes, 1511360000 is RoHS compliant.
What is the lead time for 1511360000?
The standard lead time for 1511360000 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Ships today, if you order in
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.66
100
$1.43
250
$1.40
500
$1.31
1,000
$1.23
2,500
$1.21
5,000
$1.14
7,500 +
$1.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!