Available Replacements
Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1511060000

Conn Shrouded Header (4 Sides) M 9 POS 5.08mm Solder RA Thru-Hole Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header (4 Sides) M 9 POS 5.08mm Solder RA Thru-Hole Box
Search Keywords: 1511060000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1511060000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Shrouded Header (4 Sides)
Body Orientation: Right Angle
Gender: M
Mounting: Through Hole
Pitch: 5.08 mm
Number of Contacts: 9
Maximum Voltage Rating: 300 V
Maximum Current Rating: 15 A
Termination Method: Solder
Operating Temperature: -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1511060000 discontinued?
Yes, 1511060000 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1511060000?
The recommended replacement for 1511060000 is 151566 from Weidmuller, available from OnlineComponents.com.
Is 1511060000 RoHS compliant?
Yes, 1511060000 is RoHS compliant.
What is the lead time for 1511060000?
The standard lead time for 1511060000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 154
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.89
100
$1.86
250
$1.82
500
$1.78
1,000
$1.74
2,500
$1.72
5,000
$1.69
7,500 +
$1.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!