- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1510540000
1510540000
Weidmuller
Current-Measuring Transducer 4-Way Isolator 0 to 20A/0 to 25A/ 0 to 30A AC/DC DIN Rail Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Current-Measuring Transducer 4-Way Isolator 0 to 20A/0 to 25A/ 0 to 30A AC/DC DIN Rail Mount
Search Keywords: 1510540000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1510540000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
4
can ship
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$303.96
3
$301.00
5
$282.68
10 +
$271.77
Click for Quote
Log in
to unlock special pricing