- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1510470000
1510470000
Weidmuller
Current-Measuring Transducer 4-Way Isolator 0 to 5A/0 to 10A AC/DC DIN Rail Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Current-Measuring Transducer 4-Way Isolator 0 to 5A/0 to 10A AC/DC DIN Rail Mount
Search Keywords: 1510470000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1510470000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
13
can ship
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$304.18
3
$301.94
5
$300.43
10 +
$273.00
Click for Quote
Log in
to unlock special pricing