- Home ›
- All Products›
- 1509460000
1509460000
Weidmuller
WEIDMULLER 1146940000 Terminal Block, Header, 5.08 mm, 12 Ways, 24 A, 400 V, Through Hole Right Angle
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
WEIDMULLER 1146940000 Terminal Block, Header, 5.08 mm, 12 Ways, 24 A, 400 V, Through Hole Right Angle
Search Keywords: 1509460000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1509460000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.