- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1505860000
Weidmuller
1505860000
Cable Marker 1.6mm to 4.8mm Dia Polyolefin White Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Marker 1.6mm to 4.8mm Dia Polyolefin White Reel
Search Keywords: 1505860000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1505860000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39173200
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1505860000 RoHS compliant?
Yes, 1505860000 is RoHS compliant.
What is the lead time for 1505860000?
The standard lead time for 1505860000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$140.42
5
$138.12
10
$116.87
20
$116.58
50
$116.28
100 +
$115.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT