- Home ›
- All Products›
- 1503860000
1503860000
Weidmuller
Conn Terminal Block SKT 22 POS 5.08mm Screw ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 22 POS 5.08mm Screw ST Cable Mount 10A Box
Search Keywords: 1503860000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1503860000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$38.32
5
$34.20
12
$33.18
36
$31.75
60
$30.45
108
$29.99
252 +
$29.25
Click for Quote
Log in
to unlock special pricing