- Home ›
- All Products›
- 1503060000
1503060000
Weidmuller
Conn Terminal Block SKT 14 POS 5.08mm Screw ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block SKT 14 POS 5.08mm Screw ST Cable Mount 10A Box
Search Keywords: 1503060000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1503060000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Minimum Order Quantity:
7
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
7
$24.39
24
$21.11
48
$20.50
72
$19.38
120
$19.09
264
$18.80
504 +
$18.52
Click for Quote
Log in
to unlock special pricing