- Home ›
- All Products›
- 1501960000
1501960000
Weidmuller
Conn Terminal Block SKT 3 POS 5.08mm Screw ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block SKT 3 POS 5.08mm Screw ST Cable Mount 10A Box
Search Keywords: 1501960000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1501960000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Can Ship immediately
Minimum Order Quantity:
33
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
33
$5.83
50
$4.74
102
$4.52
306
$4.33
510
$4.15
1,020
$4.04
2,550
$3.94
5,100 +
$3.88
Click for Quote
Log in
to unlock special pricing