- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1501910000
Weidmuller
1501910000
Conn Terminal Block SKT 3 POS 5.08mm Screw ST Cable Mount 10A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block SKT 3 POS 5.08mm Screw ST Cable Mount 10A Box
Search Keywords: 1501910000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1501910000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
102
Product Guides
+
Frequently Asked Questions
Is 1501910000 RoHS compliant?
Yes, 1501910000 is RoHS compliant.
What is the lead time for 1501910000?
The standard lead time for 1501910000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
5
$6.06
50
$4.92
102
$4.70
306
$4.50
510
$4.31
1,020
$4.20
2,550
$4.09
5,100 +
$4.04
Click for Quote
Log in
to unlock special pricing