- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1501310000
1501310000
Weidmuller
Conn Terminal Block SKT 20 POS 5.08mm Screw ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 20 POS 5.08mm Screw ST Cable Mount 10A Box
Search Keywords: 1501310000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1501310000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$34.84
5
$31.09
18
$30.16
36
$29.29
108
$27.68
252
$26.59
504 +
$25.91
Click for Quote
Log in
to unlock special pricing