- Home ›
- All Products›
- 1500860000
1500860000
Weidmuller
Conn Terminal Block SKT 15 POS 5.08mm Screw ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 15 POS 5.08mm Screw ST Cable Mount 10A Box
Search Keywords: 1500860000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1500860000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$26.13
24
$22.62
48
$21.96
72
$20.76
120
$20.45
264
$20.14
504 +
$19.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments