- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 150021
150021
Weidmuller
Conn Terminal Block SKT 9 POS 5.08mm Screw ST Cable Mount 13A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 9 POS 5.08mm Screw ST Cable Mount 13A Box
Search Keywords: 150021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:150021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:13 A
-
Wire Size:14-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$13.32
36
$11.53
72
$11.20
108
$11.03
252
$10.58
504
$10.30
1,008 +
$10.15
Click for Quote
Log in
to unlock special pricing