- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1499960000
1499960000
Weidmuller
The 1499960000 is a 6-pole, high-current female plug-in connector with a 5.08 mm pitch, featuring a TOP screw connection and a ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1499960000 is a 6-pole, high-current female plug-in connector with a 5.08 mm pitch, featuring a TOP screw connection and a straight 180° wire outlet.
Search Keywords: 1499960000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1499960000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:SKT3821
-
Termination Method:Screw3836
-
Pitch:5.08 mm
-
Number of Circuits:63829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:17 A
-
Wire Size:14-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
106
Can Ship immediately
Manufacturer Stock:
180
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$15.04
25
$10.09
60
$9.36
120
$8.68
300
$8.45
540
$8.43
1,020 +
$8.41
Click for Quote
Log in
to unlock special pricing