- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 149981
149981
Weidmuller
Conn Terminal Block SKT 5 POS 5.08mm Screw ST Cable Mount 13A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 5 POS 5.08mm Screw ST Cable Mount 13A Box
Search Keywords: 149981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:149981
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:13 A
-
Wire Size:14-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$8.25
25
$6.71
72
$6.41
144
$6.22
288
$5.88
504
$5.79
1,008
$5.70
2,520 +
$5.50
Click for Quote
Log in
to unlock special pricing