- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1499660000
1499660000
Weidmuller
Conn Terminal Block SKT 3 POS 5.08mm Screw ST Cable Mount 17A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block SKT 3 POS 5.08mm Screw ST Cable Mount 17A Box
Search Keywords: 1499660000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1499660000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:SKT3821
-
Termination Method:Screw3836
-
Pitch:5.08 mm
-
Number of Circuits:33829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:17 A
-
Wire Size:14-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
439
Can Ship immediately
Minimum Order Quantity:
33
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
33
$5.45
50
$4.81
120
$4.57
360
$4.27
600
$4.13
1,080
$3.97
2,520
$3.73
5,040 +
$3.66
Click for Quote
Log in
to unlock special pricing