- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 149961
149961
Weidmuller
Conn Terminal Block SKT 3 POS 5.08mm Screw ST Cable Mount 13A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 3 POS 5.08mm Screw ST Cable Mount 13A Box
Search Keywords: 149961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:149961
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:13 A
-
Wire Size:14-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$4.95
50
$4.02
120
$3.84
360
$3.68
600
$3.53
1,080
$3.43
2,520
$3.34
5,040 +
$3.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments