Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1498900000

Conn Heavy-Duty Rectangular F 6Signal/1Ground POS Screw ST Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Heavy-Duty Rectangular F 6Signal/1Ground POS Screw ST Panel Mount
Search Keywords: 1498900000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1498900000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Heavy-Duty Rectangular
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Pitch:
    N/A
  • Termination Method:
    Screw
  • Number of Contacts:
    6Signal/1Ground
  • Maximum Voltage Rating:
    400 V
  • Maximum Current Rating:
    35 A
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1498900000 RoHS compliant?
Yes, 1498900000 is RoHS compliant.
What is the lead time for 1498900000?
The standard lead time for 1498900000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately
Manufacturer Stock:
165 can ship
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$37.01
5
$34.13
10
$30.73
25
$28.20
50
$27.72
100
$26.40
250 +
$24.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!