- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1498800000
1498800000
Weidmuller
Conn Rectangular M 6Signal/1Ground POS Screw ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular M 6Signal/1Ground POS Screw ST Cable Mount
Search Keywords: 1498800000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1498800000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:6Signal/1Ground
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$33.69
5
$31.52
25
$29.16
50
$27.91
100
$26.77
250
$26.05
500 +
$25.66
Click for Quote
Log in
to unlock special pricing