- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 149870
149870
Weidmuller
Conn Rectangular M 6Signal/1Ground POS Screw ST Panel Mount
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Rectangular M 6Signal/1Ground POS Screw ST Panel Mount
Search Keywords: 149870
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:149870
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:6Signal/1Ground
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:35 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.