- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1498500000
Available Replacements
Older Equivalent
Weidmuller
1498500000
Hood 180° Metal
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Hood 180° Metal
Search Keywords: 1498500000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1498500000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Hood |
| Angular Function: | 180 ° |
Product Guides
+
Frequently Asked Questions
Is 1498500000 discontinued?
Yes, 1498500000 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1498500000?
The recommended replacement for 1498500000 is 149850 from Weidmuller, available from OnlineComponents.com.
Is 1498500000 RoHS compliant?
Yes, 1498500000 is RoHS compliant.
What is the lead time for 1498500000?
The standard lead time for 1498500000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.