Available Replacements
Older Equivalent
Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

149850

Hood 180° Metal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Hood 180° Metal
Search Keywords: 149850
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 149850
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Hood
Angular Function: 180 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 149850 discontinued?
Yes, 149850 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 149850?
The recommended replacement for 149850 is 1498500000 from Weidmuller, available from OnlineComponents.com.
Is 149850 RoHS compliant?
Yes, 149850 is RoHS compliant.
What is the lead time for 149850?
The standard lead time for 149850 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 131
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$13.98
4 +
$12.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!