- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1498300000
Weidmuller
1498300000
Conn Rectangular M 4 POS Screw ST Cable Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1498300000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366990 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Rectangular |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Termination Method: | Screw |
| Number of Contacts: | 4 |
| Maximum Voltage Rating: | 400 V |
| Maximum Current Rating: | 16 A |
| Operating Temperature: | -40 to 125 °C |