Available Replacements
Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1498206666

Conn Rectangular F 3 POS Screw ST Cable Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Rectangular F 3 POS Screw ST Cable Mount
Search Keywords: 1498206666
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1498206666
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Rectangular
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Pitch:
    N/A
  • Termination Method:
    Screw
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    400 V
  • Maximum Current Rating:
    16 A
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 1498206666?
The recommended replacement for 1498206666 is 1498200000 from Weidmuller, available from OnlineComponents.com.
Is 1498206666 RoHS compliant?
Yes, 1498206666 is RoHS compliant.
What is the lead time for 1498206666?
The standard lead time for 1498206666 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$9.17
25
$7.45
50
$7.43
100
$7.12
250
$6.53
500
$6.52
1,000
$6.36
2,500 +
$6.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!