- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1498200000
Weidmuller
1498200000
Conn Rectangular F 3 POS Screw ST Cable Mount
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1498200000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:3
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 125 °C