- Home ›
- All Products›
- 1495240000
Weidmuller
1495240000
Tubular Cable Lug Terminal M6 1mm2 to 1.5mm2 Right Angle Copper Tin Plated
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Tubular Cable Lug Terminal M6 1mm2 to 1.5mm2 Right Angle Copper Tin Plated
Search Keywords: 1495240000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1495240000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 1495240000 RoHS compliant?
Yes, 1495240000 is RoHS compliant.
What is the lead time for 1495240000?
The standard lead time for 1495240000 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
197
6 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
197
$1.010
300
$0.948
500
$0.919
1,000
$0.880
2,500
$0.829
5,000
$0.790
7,500
$0.767
10,000 +
$0.751
Click for Quote
Log in
to unlock special pricing