- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1495160000
1495160000
Weidmuller
Conn Fuse Cartridge 1 POS 10.16mm ST Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Fuse Cartridge 1 POS 10.16mm ST Box
Search Keywords: 1495160000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1495160000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Fuse Cartridge
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:10.16 mm
-
Number of Contacts:1
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
50
$3.18
100
$3.08
250
$2.94
500
$2.81
1,000
$2.70
2,500
$2.63
5,000
$2.56
7,500 +
$2.52
Click for Quote
Log in
to unlock special pricing