- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 149516
149516
Weidmuller
Fuse Cartridge 3 POS 10.16mm ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Cartridge 3 POS 10.16mm ST
Search Keywords: 149516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:149516
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Fuse Cartridge
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:10.16 mm
-
Number of Contacts:3
-
Operating Temperature:-25 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$2.70
100
$2.62
250
$2.50
500
$2.39
1,000
$2.29
2,500
$2.23
5,000
$2.17
7,500 +
$2.14
Click for Quote
Log in
to unlock special pricing