- Home ›
- All Products›
- 1492210000
1492210000
Weidmuller
Cable Lug Ring Terminal End Polycarbonate Insulated M5S 0.5mm2 to 1mm2 Tin Plated Red
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Lug Ring Terminal End Polycarbonate Insulated M5S 0.5mm2 to 1mm2 Tin Plated Red
Search Keywords: 1492210000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1492210000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
300
$0.1610
2,500
$0.1268
5,000
$0.1213
7,500
$0.1195
25,000
$0.1147
50,000
$0.1101
100,000
$0.1085
150,000 +
$0.1069
Click for Quote
Log in
to unlock special pricing