- Home ›
- All Products›
- 1491640000
1491640000
Weidmuller
Cable Lug Sleeve Quick Disconnect Terminal End PVC Insulated 0.5mm2 to 1mm2 Tin Plated Red
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Lug Sleeve Quick Disconnect Terminal End PVC Insulated 0.5mm2 to 1mm2 Tin Plated Red
Search Keywords: 1491640000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1491640000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
300
$0.1508
2,500
$0.1188
5,000
$0.1136
7,500
$0.1119
25,000
$0.1074
50,000
$0.1032
100,000
$0.1016
150,000 +
$0.1001
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments