- Home ›
- All Products›
- 1491620000
1491620000
Weidmuller
Cable Lug Sleeve Quick Disconnect Terminal End PVC Insulated 0.1mm2 to 0.5mm2 Tin Plated Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Lug Sleeve Quick Disconnect Terminal End PVC Insulated 0.1mm2 to 0.5mm2 Tin Plated Yellow
Search Keywords: 1491620000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1491620000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
300
$0.1683
2,500
$0.1326
5,000
$0.1268
7,500
$0.1249
25,000
$0.1199
50,000
$0.1151
100,000
$0.1134
150,000 +
$0.1117
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments