- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1490460000
Weidmuller
1490460000
Conn Terminal Block 5 POS 7.62mm Solder ST Thru-Hole 10A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 5 POS 7.62mm Solder ST Thru-Hole 10A Box
Search Keywords: 1490460000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1490460000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
55
Product Guides
+
Frequently Asked Questions
Is 1490460000 discontinued?
Yes, 1490460000 from Weidmuller is discontinued (end-of-life August 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1490460000 RoHS compliant?
Yes, 1490460000 is RoHS compliant.
What is the lead time for 1490460000?
The standard lead time for 1490460000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
55
Order Increment:
55
6 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
55
$1.85
275
$1.71
550
$1.66
1,045
$1.57
2,530
$1.53
5,005
$1.49
7,535
$1.48
10,010 +
$1.47
Click for Quote
Log in
to unlock special pricing