- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1489640000
1489640000
Weidmuller
Cable Marker 1.6mm to 4.8mm Dia Polyolefin White Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Marker 1.6mm to 4.8mm Dia Polyolefin White Reel
Search Keywords: 1489640000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1489640000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39173200
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
147
can ship
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$81.17
5
$67.64
10
$58.46
25
$53.77
50
$51.60
100
$49.78
250 +
$49.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments