- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1489630000
Weidmuller
1489630000
Cable Marker 1.0mm to 3.2mm Dia Polyolefin White Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Marker 1.0mm to 3.2mm Dia Polyolefin White Reel
Search Keywords: 1489630000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1489630000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39173200
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1489630000 RoHS compliant?
Yes, 1489630000 is RoHS compliant.
What is the lead time for 1489630000?
The standard lead time for 1489630000 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Manufacturer Stock:
153
can ship
4 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$52.52
5
$52.00
10
$47.72
25
$44.94
50
$43.11
100
$40.77
250 +
$40.67
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT